
FGG.3K.785.DNS | |
|---|---|
DigiKey Part Number | 1124-FGG.3K.785.DNS-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.785.DNS |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder Cup |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 785 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,22700 € | 272,27 € |
| Unit Price without VAT: | 27,22700 € |
|---|---|
| Unit Price with VAT: | 32,40013 € |

