
FGG.3K.324.CYCC11 | |
|---|---|
DigiKey Part Number | 1124-FGG.3K.324.CYCC11-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.324.CYCC11 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 24 | Shielding |
Shell Size - Insert 324 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.398" ~ 0.413" (10.10mm ~ 10.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,92600 € | 1.429,26 € |
| Unit Price without VAT: | 142,92600 € |
|---|---|
| Unit Price with VAT: | 170,08194 € |

