
FGG.3K.310.CYCC90Z | |
|---|---|
DigiKey Part Number | 1124-FGG.3K.310.CYCC90Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.310.CYCC90Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.339" ~ 0.354" (8.60mm ~ 9.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,45100 € | 1.184,51 € |
| Unit Price without VAT: | 118,45100 € |
|---|---|
| Unit Price with VAT: | 140,95669 € |

