
FGG.3K.155.LNN | |
|---|---|
DigiKey Part Number | FGG.3K.155.LNN-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.155.LNN |
Description | MIDPIECE PAIR FOR FGG.3K. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00800 € | 70,08 € |
| 25 | 6,56920 € | 164,23 € |
| 50 | 6,25540 € | 312,77 € |
| 100 | 5,95680 € | 595,68 € |
| 250 | 5,58400 € | 1.396,00 € |
| 500 | 5,31770 € | 2.658,85 € |
| 1.000 | 5,06417 € | 5.064,17 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

