
FGG.3K.03A.CLZT71Z | |
|---|---|
DigiKey Part Number | FGG.3K.03A.CLZT71Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.03A.CLZT71Z |
Description | CONN FBR OPTIC PLUG HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For F2 Contacts |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Keyed, Strain Relief |
Connector Type Plug | Operating Temperature -50°C ~ 200°C |
For Use With/Related Products F2 Contacts | Housing Finish Chrome |
Simplex/Duplex Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 140,92960 € | 3.523,24 € |
| Unit Price without VAT: | 140,92960 € |
|---|---|
| Unit Price with VAT: | 167,70622 € |

