
FGG.3B.846.ZLC3 | |
|---|---|
DigiKey Part Number | FGG.3B.846.ZLC3-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.846.ZLC3 |
Description | CONN MALE INSERT 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Coax) Position Circular Connector Insert, Male Pins Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 8 (6 + 2 Coax) | Contact Material Brass |
Shell Size - Insert 846 | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,56440 € | 2.239,11 € |
| Unit Price without VAT: | 89,56440 € |
|---|---|
| Unit Price with VAT: | 106,58164 € |

