
FGG.3B.846.CLCD81Z | |
|---|---|
DigiKey Part Number | 1124-FGG.3B.846.CLCD81Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.846.CLCD81Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Coax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.846.CLCD81Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (6 + 2 Coax) | Features Backshell |
Shell Size - Insert 846 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,68600 € | 1.336,86 € |
| Unit Price without VAT: | 133,68600 € |
|---|---|
| Unit Price with VAT: | 159,08634 € |

