
FGG.3B.822.PLAD10B | |
|---|---|
DigiKey Part Number | FGG.3B.822.PLAD10B-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.822.PLAD10B |
Description | CONN PLUG MALE 23P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 (22 + 1 Coax) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color White |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 23 (22 + 1 Coax) | Current Rating (Amps) 5A |
Shell Size - Insert 822 | Cable Opening 0.362" ~ 0.394" (9.20mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
Shell Material Polysulfone (PSU) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,66292 € | 55.331,46 € |
| Unit Price without VAT: | 110,66292 € |
|---|---|
| Unit Price with VAT: | 131,68887 € |

