
FGG.3B.712.CJYD62Z | |
|---|---|
DigiKey Part Number | FGG.3B.712.CJYD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.712.CJYD62Z |
Description | CONN PLUG MALE 13POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.712.CJYD62Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 13 | Shielding |
Shell Size - Insert 712 | Cable Opening 0.193" ~ 0.244" (4.90mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,08000 € | 2.227,00 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |

