
Category | Contact Size 0.7mm |
Manufacturer LEMO | Wire Gauge or Range - AWG 22-26 AWG |
Series | Wire Gauge or Range - mm² 0.14 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Brass |
Type Signal, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,53500 € | 235,35 € |
| Unit Price without VAT: | 23,53500 € |
|---|---|
| Unit Price with VAT: | 28,00665 € |

