
FGG.3B.330.ZLA | |
|---|---|
DigiKey Part Number | FGG.3B.330.ZLA-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.330.ZLA |
Description | CONN MALE INSERT 30P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 3.5A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 30 | Contact Material Brass |
Shell Size - Insert 330 | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,37600 € | 853,76 € |
| Unit Price without VAT: | 85,37600 € |
|---|---|
| Unit Price with VAT: | 101,59744 € |

