
FGG.3B.330.CYCD11Z | |
|---|---|
DigiKey Part Number | 1124-FGG.3B.330.CYCD11Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.330.CYCD11Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.330.CYCD11Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 30 | Shielding |
Shell Size - Insert 330 | Current Rating (Amps) 3.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.433" (10.00mm ~ 11.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,68800 € | 1.246,88 € |
| Unit Price without VAT: | 124,68800 € |
|---|---|
| Unit Price with VAT: | 148,37872 € |

