
FGG.3B.324.CYCD11Z | |
|---|---|
DigiKey Part Number | FGG.3B.324.CYCD11Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.324.CYCD11Z |
Description | CONN PLUG MALE 24POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.324.CYCD11Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 24 | Current Rating (Amps) 4A |
Shell Size - Insert 324 | Cable Opening 0.398" ~ 0.433" (10.10mm ~ 11.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,72300 € | 1.117,23 € |
| Unit Price without VAT: | 111,72300 € |
|---|---|
| Unit Price with VAT: | 132,95037 € |

