Image for FGG.3B.320.YL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.3B.320.YL

DigiKey Part Number
FGG.3B.320.YL-ND
Manufacturer
Manufacturer Product Number
FGG.3B.320.YL
Description
CONN INSERT MALE 20POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
20
Shell Size - Insert
320
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
0.7mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
G
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,89000 €26,89 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:31,99910 €