Image for FGG.3B.312.CYCD62Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.3B.312.CYCD62Z

DigiKey Part Number
FGG.3B.312.CYCD62Z-ND
Manufacturer
Manufacturer Product Number
FGG.3B.312.CYCD62Z
Description
CONN PLUG MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.3B.312.CYCD62Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
12
Current Rating (Amps)
9A
Shell Size - Insert
312
Cable Opening
0.193" ~ 0.244" (4.90mm ~ 6.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1091,46800 €914,68 €
Manufacturers Standard Package
Unit Price without VAT:91,46800 €
Unit Price with VAT:108,84692 €