
FGG.3B.312.CLAD72Z | |
|---|---|
DigiKey Part Number | FGG.3B.312.CLAD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.312.CLAD72Z |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.312.CLAD72Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 9A |
Shell Size - Insert 312 | Cable Opening 0.244" ~ 0.303" (6.20mm ~ 7.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,49000 € | 98,49 € |
| 10 | 83,72200 € | 837,22 € |
| 30 | 77,48267 € | 2.324,48 € |
| 50 | 74,74340 € | 3.737,17 € |
| 100 | 71,18130 € | 7.118,13 € |
| Unit Price without VAT: | 98,49000 € |
|---|---|
| Unit Price with VAT: | 117,20310 € |

