
Category | Contact Type Crimp and Solder Cup |
Manufacturer LEMO | Contact Size 1.3mm |
Series | Orientation G |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 10 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,56400 € | 225,64 € |
| Unit Price without VAT: | 22,56400 € |
|---|---|
| Unit Price with VAT: | 26,85116 € |

