
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 12A |
Shell Size - Insert 310 | Cable Opening 0.362" ~ 0.394" (9.20mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
Shell Finish Chrome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 84,72680 € | 2.118,17 € |
| Unit Price without VAT: | 84,72680 € |
|---|---|
| Unit Price with VAT: | 100,82489 € |

