
FGG.3B.305.CYZZ | |
|---|---|
DigiKey Part Number | FGG.3B.305.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.305.CYZZ |
Description | CONN PLG HSG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,41000 € | 62,41 € |
| Unit Price without VAT: | 62,41000 € |
|---|---|
| Unit Price with VAT: | 74,26790 € |





