
FGG.3B.303.ZLD | |
|---|---|
DigiKey Part Number | 1124-FGG.3B.303.ZLD-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.303.ZLD |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 25A |
Shell Size - Insert 303 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,14380 € | 1.457,19 € |
| Unit Price without VAT: | 29,14380 € |
|---|---|
| Unit Price with VAT: | 34,68112 € |

