
FGG.3B.110.PZZG | |
|---|---|
DigiKey Part Number | FGG.3B.110.PZZG-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.110.PZZG |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,32240 € |

