
FGG.3B.018.CLAD92Y | |
|---|---|
DigiKey Part Number | FGG.3B.018.CLAD92Y-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.018.CLAD92Y |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1 Fluidic) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 19 (18 + 1 Fluidic) | Shielding |
Shell Size - Insert 18 | Cable Opening 0.303" ~ 0.362" (7.70mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 102,14160 € | 2.553,54 € |
| Unit Price without VAT: | 102,14160 € |
|---|---|
| Unit Price with VAT: | 121,54850 € |

