
FGG.2T.319.CLAC85Z | |
|---|---|
DigiKey Part Number | FGG.2T.319.CLAC85Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2T.319.CLAC85Z |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2T.319.CLAC85Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert 319 | Cable Opening 0.319" ~ 0.335" (8.10mm ~ 8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,43000 € | 109,43 € |
| 10 | 93,02800 € | 930,28 € |
| 30 | 86,09533 € | 2.582,86 € |
| 50 | 83,05200 € | 4.152,60 € |
| 100 | 79,76950 € | 7.976,95 € |
| Unit Price without VAT: | 109,43000 € |
|---|---|
| Unit Price with VAT: | 130,22170 € |

