
FGG.2T.130.LC | |
|---|---|
DigiKey Part Number | 1124-FGG.2T.130.LC-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2T.130.LC |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator Casing Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator Casing | |
For Use With/Related Products | 2T Series Connector | |
Shell Size - Insert | - | |
Material | Copper | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |

