
FGG.2K.P13.CLAK90Z | |
|---|---|
DigiKey Part Number | 1124-FGG.2K.P13.CLAK90Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.P13.CLAK90Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1 Fluidic) Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 (6 + 1 Fluidic) | Features Backshell |
Shell Size - Insert P13 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 91,15160 € | 2.278,79 € |
| Unit Price without VAT: | 91,15160 € |
|---|---|
| Unit Price with VAT: | 108,47040 € |

