
FGG.2K.92C.CLAT46Z | |
|---|---|
DigiKey Part Number | FGG.2K.92C.CLAT46Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.92C.CLAT46Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Fiber Optic) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 (4 + 1 Fiber Optic) | Shielding |
Shell Size - Insert 92C | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,49600 € | 924,96 € |
| Unit Price without VAT: | 92,49600 € |
|---|---|
| Unit Price with VAT: | 110,07024 € |

