
FGG.2K.326.CLAC65 | |
|---|---|
DigiKey Part Number | FGG.2K.326.CLAC65-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.326.CLAC65 |
Description | CONN PLUG MALE 26P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2K.326.CLAC65 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 2A |
Shell Size - Insert 326 | Cable Opening 0.240" ~ 0.256" (6.10mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,35400 € | 1.043,54 € |
| Unit Price without VAT: | 104,35400 € |
|---|---|
| Unit Price with VAT: | 124,18126 € |

