
FGG.2K.319.KLAC85Z | |
|---|---|
DigiKey Part Number | 1124-FGG.2K.319.KLAC85Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.319.KLAC85Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Black Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.319" ~ 0.335" (8.10mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Black Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,08060 € | 9.408,06 € |
| Unit Price without VAT: | 94,08060 € |
|---|---|
| Unit Price with VAT: | 111,95591 € |

