
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.299" ~ 0.315" (7.60mm ~ 8.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,46480 € | 1.886,62 € |
| Unit Price without VAT: | 75,46480 € |
|---|---|
| Unit Price with VAT: | 89,80311 € |

