Similar

FGG.2K.305.CLAC50Z | |
|---|---|
DigiKey Part Number | FGG.2K.305.CLAC50Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.305.CLAC50Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2K.305.CLAC50Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 14A |
Shell Size - Insert 305 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S22K0C-P05MPH0-500S | ODU | 0 | 1907-S22K0C-P05MPH0-500S-ND | 93,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,40900 € | 594,09 € |
| Unit Price without VAT: | 59,40900 € |
|---|---|
| Unit Price with VAT: | 70,69671 € |


