
FGG.2K.015.CLAK11 | |
|---|---|
DigiKey Part Number | FGG.2K.015.CLAK11-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2K.015.CLAK11 |
Description | CONN PLUG MALE 11P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Fluidic) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2K.015.CLAK11 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 11 (10 + 1 Fluidic) | Shielding |
Shell Size - Insert 15 | Cable Opening 0.398" ~ 0.413" (10.10mm ~ 10.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 106,35680 € | 2.658,92 € |
| Unit Price without VAT: | 106,35680 € |
|---|---|
| Unit Price with VAT: | 126,56459 € |

