
FGG.2B.332.CLAD72 | |
|---|---|
DigiKey Part Number | 1124-FGG.2B.332.CLAD72-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.332.CLAD72 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2B.332.CLAD72 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 32 | Shielding |
Shell Size - Insert 332 | Current Rating (Amps) 1.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,84900 € | 1.028,49 € |
| Unit Price without VAT: | 102,84900 € |
|---|---|
| Unit Price with VAT: | 122,39031 € |

