
Category | Contact Type Crimp and Solder Cup |
Manufacturer LEMO | Contact Size 0.5mm |
Series | Orientation G |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Contact Shape Circular |
Number of Positions 26 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 326 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,26500 € | 122,65 € |
| Unit Price without VAT: | 12,26500 € |
|---|---|
| Unit Price with VAT: | 14,59535 € |

