
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 7A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 12 | Contact Material Brass |
Shell Size - Insert 312 | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,21100 € | 392,11 € |
| Unit Price without VAT: | 39,21100 € |
|---|---|
| Unit Price with VAT: | 46,66109 € |

