FGG.2B.308.CLCD82Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LEMO
In Stock: 0
Unit Price: 63,79000 €
Datasheet
Image for FGG.2B.308.CLCD82Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.308.CLCD82Z

DigiKey Part Number
FGG.2B.308.CLCD82Z-ND
Manufacturer
Manufacturer Product Number
FGG.2B.308.CLCD82Z
Description
CONN PLUG MALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.283" ~ 0.323" (7.20mm ~ 8.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable