Image for FGG.2B.302.YL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.302.YL

DigiKey Part Number
FGG.2B.302.YL-ND
Manufacturer
Manufacturer Product Number
FGG.2B.302.YL
Description
CONN INSERT MALE 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Crimp and Solder Cup
Manufacturer
LEMO
Contact Size
2.0mm
Series
Orientation
G
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Male Pins
Contact Shape
Circular
Number of Positions
2
Operating Temperature
-55°C ~ 250°C
Shell Size - Insert
302
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,16700 €121,67 €
Manufacturers Standard Package
Unit Price without VAT:12,16700 €
Unit Price with VAT:14,47873 €