
FGG.2B.013.CLAD52 | |
|---|---|
DigiKey Part Number | FGG.2B.013.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.013.CLAD52 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1 Fluidic) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 + 1 Fluidic) | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 € | 80,41 € |
| Unit Price without VAT: | 80,41000 € |
|---|---|
| Unit Price with VAT: | 95,68790 € |

