
FGG.1T.308.CLAC65Z | |
|---|---|
DigiKey Part Number | 1124-FGG.1T.308.CLAC65Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1T.308.CLAC65Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | FGG.1T.308.CLAC65Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.240" ~ 0.256" (6.10mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,91600 € | 529,16 € |
| Unit Price without VAT: | 52,91600 € |
|---|---|
| Unit Price with VAT: | 62,97004 € |

