
FGG.1T.304.CLAC60 | |
|---|---|
DigiKey Part Number | 1124-FGG.1T.304.CLAC60-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1T.304.CLAC60 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1T.304.CLAC60 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.236" (5.60mm ~ 6.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,11000 € | 55,11 € |
| 10 | 46,84200 € | 468,42 € |
| 30 | 43,35067 € | 1.300,52 € |
| 50 | 41,81720 € | 2.090,86 € |
| 100 | 39,82380 € | 3.982,38 € |
| Unit Price without VAT: | 55,11000 € |
|---|---|
| Unit Price with VAT: | 65,58090 € |

