
FGG.1R.703.GLC8192 | |
|---|---|
DigiKey Part Number | 1124-FGG.1R.703.GLC8192-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1R.703.GLC8192 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Plug Connector Crimp 28-32 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 11 (8 + 3 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,69000 € | 114,69 € |
| Unit Price without VAT: | 114,69000 € |
|---|---|
| Unit Price with VAT: | 136,48110 € |

