
FGG.1R.367.ALC92 | |
|---|---|
DigiKey Part Number | 1124-FGG.1R.367.ALC92-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1R.367.ALC92 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 67 Position Rectangular Plug Connector Crimp 28-32 AWG |
Category | Number of Rows 6 |
Manufacturer LEMO | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 28-32 AWG |
Contact Type Male Pin | Color Blue |
Number of Positions 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,27360 € | 4.613,68 € |
| Unit Price without VAT: | 92,27360 € |
|---|---|
| Unit Price with VAT: | 109,80558 € |

