65 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1R.365.GLC92

DigiKey Part Number
FGG.1R.365.GLC92-ND
Manufacturer
Manufacturer Product Number
FGG.1R.365.GLC92
Description
CONN INLINE PLUG 65PIN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
65 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.1R.365.GLC92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
65
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Strain Relief
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,97400 €729,74 €
Manufacturers Standard Package
Unit Price without VAT:72,97400 €
Unit Price with VAT:86,83906 €