
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 36 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 48,54010 € |

