
FGG.1K.307.CYCC55Z | |
|---|---|
DigiKey Part Number | FGG.1K.307.CYCC55Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1K.307.CYCC55Z |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.201" ~ 0.217" (5.10mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 € | 59,75 € |
| 10 | 50,79200 € | 507,92 € |
| 30 | 47,00600 € | 1.410,18 € |
| 50 | 45,34360 € | 2.267,18 € |
| 100 | 43,18210 € | 4.318,21 € |
| Unit Price without VAT: | 59,75000 € |
|---|---|
| Unit Price with VAT: | 71,10250 € |

