
FGG.1K.304.CYCC50Z | |
|---|---|
DigiKey Part Number | FGG.1K.304.CYCC50Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1K.304.CYCC50Z |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1K.304.CYCC50Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,80000 € | 52,80 € |
| 10 | 44,88100 € | 448,81 € |
| 30 | 41,53533 € | 1.246,06 € |
| 50 | 40,06620 € | 2.003,31 € |
| 100 | 38,15590 € | 3.815,59 € |
| Unit Price without VAT: | 52,80000 € |
|---|---|
| Unit Price with VAT: | 62,83200 € |

