
FGG.1K.303.CYCC45 | |
|---|---|
DigiKey Part Number | FGG.1K.303.CYCC45-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1K.303.CYCC45 |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1K.303.CYCC45 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 303 | Cable Opening 0.161" ~ 0.177" (4.10mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 € | 50,35 € |
| 10 | 42,79200 € | 427,92 € |
| 30 | 39,60167 € | 1.188,05 € |
| 50 | 38,20080 € | 1.910,04 € |
| 100 | 36,37970 € | 3.637,97 € |
| Unit Price without VAT: | 50,35000 € |
|---|---|
| Unit Price with VAT: | 59,91650 € |

