
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 3Y4 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,81940 € | 1.790,97 € |
| Unit Price without VAT: | 35,81940 € |
|---|---|
| Unit Price with VAT: | 42,62509 € |

