
FGG.1B.307.GLAD72Z | |
|---|---|
DigiKey Part Number | FGG.1B.307.GLAD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.307.GLAD72Z |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Beige |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
Shell Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,02832 € | 22.514,16 € |
| Unit Price without VAT: | 45,02832 € |
|---|---|
| Unit Price with VAT: | 53,58370 € |

