
FGG.0T.305.KLAC50Z | |
|---|---|
DigiKey Part Number | FGG.0T.305.KLAC50Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0T.305.KLAC50Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0T.305.KLAC50Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Black Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Black Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,38000 € | 60,38 € |
| 10 | 51,32400 € | 513,24 € |
| 25 | 48,11200 € | 1.202,80 € |
| 50 | 45,81800 € | 2.290,90 € |
| 100 | 43,63390 € | 4.363,39 € |
| Unit Price without VAT: | 60,38000 € |
|---|---|
| Unit Price with VAT: | 71,85220 € |




