
FGG.0S.151.LNT | |
|---|---|
DigiKey Part Number | 1124-FGG.0S.151.LNT-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0S.151.LNT |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Reducer, Cone |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducer, Cone | |
For Use With/Related Products | 0S Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

